A700X107M008ATE012 | ||
---|---|---|
DigiKey Part Number | 399-A700X107M008ATE012TR-ND - Tape & Reel (TR) 399-A700X107M008ATE012CT-ND - Cut Tape (CT) 399-A700X107M008ATE012DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A700X107M008ATE012 | |
Description | CAP ALUM POLY 100UF 20% 8V SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A700X107M008ATE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥20.08800 | ¥200.88 |
50 | ¥18.14760 | ¥907.38 |
100 | ¥15.61500 | ¥1,561.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.23898 | ¥6,119.49 |
1,000 | ¥11.39490 | ¥11,394.90 |
2,500 | ¥10.97288 | ¥27,432.20 |
5,000 | ¥10.76188 | ¥53,809.40 |