20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-LFCSP-WQ
Introducing Power by Linear

AD8436ACPZ-WP

DigiKey Part Number
AD8436ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8436ACPZ-WP
Description
IC RMS TO DC CONVERTER 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8436ACPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Current - Supply
325 µA
Voltage - Supply
±2.4V ~ 18V, 4.8V ~ 36V
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.20000¥130.20
10¥90.79100¥907.91
64¥72.21375¥4,621.68
128¥68.54461¥8,773.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.