AD8426BCPZ-WP | ||
---|---|---|
DigiKey Part Number | AD8426BCPZ-WP-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8426BCPZ-WP | |
Description | IC INST AMP 2 CIRCUIT 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8426BCPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
10 | ¥75.58300 | ¥755.83 |
64 | ¥72.06906 | ¥4,612.42 |
128 | ¥62.57703 | ¥8,009.86 |
256 | ¥59.76469 | ¥15,299.76 |
448 | ¥54.49138 | ¥24,412.14 |
960 | ¥47.46021 | ¥45,561.80 |