12 Bit Digital to Analog Converter 4 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 10-MSOP
High Speed Converters by Analog Devices

AD5624BRMZ

DigiKey Part Number
505-AD5624BRMZ-ND
Manufacturer
Manufacturer Product Number
AD5624BRMZ
Description
IC DAC 12BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5624BRMZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
4.5µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.51000¥107.51
10¥84.54400¥845.44
50¥75.33800¥3,766.90
100¥72.48730¥7,248.73
250¥69.47724¥17,369.31
500¥67.66330¥33,831.65
1,000¥66.17089¥66,170.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.