
AD7680ARMZ | |
|---|---|
DigiKey Part Number | 505-AD7680ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7680ARMZ |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7680ARMZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.5V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.5V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-1BRMZ | Analog Devices Inc. | 987 | 505-AD7988-1BRMZ-ND | ¥143.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.69000 | ¥171.69 |
| 10 | ¥137.05000 | ¥1,370.50 |
| 50 | ¥123.18160 | ¥6,159.08 |
| 100 | ¥118.88950 | ¥11,888.95 |
| 250 | ¥114.35652 | ¥28,589.13 |
| 500 | ¥111.62478 | ¥55,812.39 |



