Similar
Similar



AD5065BRUZ | |
|---|---|
DigiKey Part Number | AD5065BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5065BRUZ |
Description | IC DAC 16BIT 14-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5065BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±0.4, ±0.2 |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Settling Time 13µs | Supplier Device Package 14-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5689BRUZ | Analog Devices Inc. | 489 | 505-AD5689BRUZ-ND | ¥106.85000 | Similar |
| AD5689RARUZ | Analog Devices Inc. | 88 | 505-AD5689RARUZ-ND | ¥96.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.00000 | ¥240.00 |
| 10 | ¥193.60900 | ¥1,936.09 |
| 96 | ¥169.60302 | ¥16,281.89 |
| 192 | ¥164.81714 | ¥31,644.89 |
| 288 | ¥162.42073 | ¥46,777.17 |











