
LM158J | |
|---|---|
DigiKey Part Number | 296-38991-5-ND |
Manufacturer | |
Manufacturer Product Number | LM158J |
Description | IC OPAMP GP 2 CIRCUIT 8CDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM158J Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Gain Bandwidth Product 1 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 40 nA | Supplier Device Package 8-CDIP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.09000 | ¥205.09 |
| 10 | ¥164.63400 | ¥1,646.34 |
| 40 | ¥150.27575 | ¥6,011.03 |
| 120 | ¥142.26442 | ¥17,071.73 |
| 280 | ¥137.57254 | ¥38,520.31 |
| 520 | ¥134.78494 | ¥70,088.17 |








