Instrumentation Amplifier 1 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8251ARMZ-RL

DigiKey Part Number
AD8251ARMZ-RLTR-ND - Tape & Reel (TR)
AD8251ARMZ-RLCT-ND - Cut Tape (CT)
AD8251ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8251ARMZ-RL
Description
IC INST AMP 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8251ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
30V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
70 µV
Current - Supply
4.1mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,957
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.52000¥116.52
10¥91.92300¥919.23
25¥85.78400¥2,144.60
100¥81.35410¥8,135.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥70.31331¥210,939.93
Manufacturers Standard Package