AD822BRZ | |
---|---|
DigiKey Part Number | 505-AD822BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD822BRZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
-3db Bandwidth | 1.9 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.24mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.52000 | ¥125.52 |
10 | ¥115.37400 | ¥1,153.74 |
98 | ¥97.44327 | ¥9,549.44 |
294 | ¥92.66092 | ¥27,242.31 |
588 | ¥86.68289 | ¥50,969.54 |