
LT1469CS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT1469CS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1469CS8-2#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1469CS8-2#PBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SO |
Current - Input Bias 3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR | Texas Instruments | 20,544 | 296-14591-1-ND | ¥2.24000 | Similar |
| LM258DRG3 | Texas Instruments | 1,040 | 296-LM258DRG3CT-ND | ¥2.40000 | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | ¥2.23000 | Similar |
| LM833DR2G | onsemi | 24,940 | LM833DR2GOSCT-ND | ¥2.73000 | Similar |
| LM833M | Texas Instruments | 70 | 296-LM833M-ND | ¥16.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.37000 | ¥115.37 |
| 10 | ¥90.94500 | ¥909.45 |
| 25 | ¥84.83040 | ¥2,120.76 |
| 100 | ¥78.11430 | ¥7,811.43 |
| 300 | ¥74.36793 | ¥22,310.38 |
| 500 | ¥72.98222 | ¥36,491.11 |
| 1,000 | ¥71.39430 | ¥71,394.30 |

