
LM833DR2G | |
|---|---|
DigiKey Part Number | LM833DR2GOSTR-ND - Tape & Reel (TR) LM833DR2GOSCT-ND - Cut Tape (CT) LM833DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833DR2G |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM833DR2G Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 29 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833M | Texas Instruments | 70 | 296-LM833M-ND | ¥16.04000 | Direct |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | ¥21.25000 | Similar |
| LT1469CS8-2#PBF | Analog Devices Inc. | 16 | 505-LT1469CS8-2#PBF-ND | ¥115.36000 | Similar |
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL082BCDT | STMicroelectronics | 5,006 | 497-11988-1-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.64720 | ¥41.18 |
| 100 | ¥1.41830 | ¥141.83 |
| 250 | ¥1.30892 | ¥327.23 |
| 500 | ¥1.24278 | ¥621.39 |
| 1,000 | ¥1.18828 | ¥1,188.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.09789 | ¥2,744.72 |
| 5,000 | ¥1.06428 | ¥5,321.40 |






