
AD8221BRZ-R7 | |
|---|---|
DigiKey Part Number | AD8221BRZ-R7TR-ND - Tape & Reel (TR) AD8221BRZ-R7CT-ND - Cut Tape (CT) AD8221BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8221BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8221BRZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 825 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421BRZ | Analog Devices Inc. | 2,584 | 505-AD8421BRZ-ND | ¥118.84000 | Similar |
| AD8422BRZ | Analog Devices Inc. | 2 | 505-AD8422BRZ-ND | ¥100.32000 | Similar |
| ADA4622-2BRZ | Analog Devices Inc. | 187 | 505-ADA4622-2BRZ-ND | ¥92.29000 | Similar |
| OPA277U | Texas Instruments | 654 | OPA277U-ND | ¥76.58000 | Similar |
| OPA277U/2K5 | Texas Instruments | 3,801 | 296-41363-1-ND | ¥67.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.27000 | ¥117.27 |
| 10 | ¥92.46700 | ¥924.67 |
| 25 | ¥86.26920 | ¥2,156.73 |
| 100 | ¥79.45810 | ¥7,945.81 |
| 250 | ¥79.33508 | ¥19,833.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥72.64224 | ¥72,642.24 |







