Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IQ#PBF

DigiKey Part Number
505-LT1129IQ#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129IQ#PBF
Description
IC REG LIN POS ADJ 700MA DDPAK-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129IQ#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
70 µA
Packaging
Tube
Current - Supply (Max)
90 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
30V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.8V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.7V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209YUMicrochip Technology840576-1279-ND¥73.00000Similar
MIC5209YU-TRMicrochip Technology1,710MIC5209YU-CT-ND¥73.00000Similar
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.24000¥99.24
10¥77.83700¥778.37
50¥69.25800¥3,462.90
100¥66.59990¥6,659.99
250¥63.79476¥15,948.69
500¥62.10386¥31,051.93
1,000¥60.71211¥60,712.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.