
SXLP-16+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-16+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-16+ |
Description | LUMPED LC LPF, DC - 16 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.3MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.2dB 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Strip | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.740" L x 0.440" W (18.80mm x 11.18mm) |
Frequency 18.3MHz (Cutoff) | Height (Max) 0.270" (6.86mm) |
Filter Type Low Pass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.44000 | ¥178.44 |
| 10 | ¥167.47400 | ¥1,674.74 |
| 25 | ¥162.71320 | ¥4,067.83 |
| 50 | ¥157.10600 | ¥7,855.30 |
| 100 | ¥148.21920 | ¥14,821.92 |
| 250 | ¥142.05208 | ¥35,513.02 |




