
OPA4820IPWT | |
|---|---|
DigiKey Part Number | 296-17560-2-ND - Tape & Reel (TR) 296-17560-1-ND - Cut Tape (CT) 296-17560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4820IPWT |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Differential 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4820IPWT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 22.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 240V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 250 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 650 MHz | Base Product Number |
Current - Input Bias 9 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.58000 | ¥121.58 |
| 10 | ¥95.69700 | ¥956.97 |
| 25 | ¥89.24200 | ¥2,231.05 |
| 100 | ¥82.14240 | ¥8,214.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥78.75820 | ¥19,689.55 |
| 500 | ¥76.71890 | ¥38,359.45 |
| 750 | ¥75.69739 | ¥56,773.04 |




