Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209YU-TR

DigiKey Part Number
MIC5209YU-TR-ND - Tape & Reel (TR)
MIC5209YU-CT-ND - Cut Tape (CT)
MIC5209YU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5209YU-TR
Description
IC REG LIN POS ADJ 500MA TO263-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5209YU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V, 2.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
TO-263-5
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,710
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
25¥13.89360¥347.34
100¥12.73580¥1,273.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥12.73580¥9,551.85
Manufacturers Standard Package