AD8130ARZ-REEL | ||
---|---|---|
DigiKey Part Number | AD8130ARZ-REELTR-ND - Tape & Reel (TR) AD8130ARZ-REELCT-ND - Cut Tape (CT) AD8130ARZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8130ARZ-REEL | |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8130ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 25.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.33000 | ¥43.33 |
10 | ¥38.89300 | ¥388.93 |
25 | ¥36.76640 | ¥919.16 |
100 | ¥31.86330 | ¥3,186.33 |
250 | ¥30.22936 | ¥7,557.34 |
500 | ¥27.12472 | ¥13,562.36 |
1,000 | ¥22.87623 | ¥22,876.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.73243 | ¥54,331.08 |