
AD8131ARZ | |
|---|---|
DigiKey Part Number | 505-AD8131ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8131ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8131ARZ Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 11.5mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.54000 | ¥59.54 |
| 10 | ¥45.90700 | ¥459.07 |
| 98 | ¥38.78541 | ¥3,800.97 |
| 196 | ¥37.38291 | ¥7,327.05 |
| 294 | ¥36.68082 | ¥10,784.16 |
| 588 | ¥35.65085 | ¥20,962.70 |
| 1,078 | ¥34.90069 | ¥37,622.94 |



