Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8014ARZ

DigiKey Part Number
505-AD8014ARZ-ND
Manufacturer
Manufacturer Product Number
AD8014ARZ
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8014ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.15mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4600V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
480 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
10¥29.68100¥296.81
98¥24.78133¥2,428.57
196¥23.81592¥4,667.92
294¥23.33265¥6,859.80
588¥22.62379¥13,302.79
1,078¥22.10759¥23,831.98
2,548¥21.51062¥54,809.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.