Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8065ARZ

DigiKey Part Number
505-AD8065ARZ-ND
Manufacturer
Manufacturer Product Number
AD8065ARZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8065ARZ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
6.6mA
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
180V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
145 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,423
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.96000¥48.96
10¥37.48000¥374.80
98¥31.49684¥3,086.69
196¥30.31796¥5,942.32
294¥29.72724¥8,739.81
588¥28.86145¥16,970.53
1,078¥28.23076¥30,432.76
2,548¥27.50163¥70,074.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.