


AD8065ARTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8065ARTZ-R2TR-ND - Tape & Reel (TR) 505-AD8065ARTZ-R2CT-ND - Cut Tape (CT) 505-AD8065ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8065ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8065ARTZ-R2 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 180V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 145 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.96000 | ¥69.96 |
| 10 | ¥54.23500 | ¥542.35 |
| 25 | ¥50.29800 | ¥1,257.45 |
| 100 | ¥45.97290 | ¥4,597.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥43.91104 | ¥10,977.76 |
| 500 | ¥42.66788 | ¥21,333.94 |
| 750 | ¥42.04543 | ¥31,534.07 |
| 1,250 | ¥41.35580 | ¥51,694.75 |
| 1,750 | ¥40.95274 | ¥71,667.29 |








