ADG5421FBCPZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADG5421FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5421FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5421FBCPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG5421FBCPZ-RL7 | |
Description | IC SW SPST-NCX2 14OHM 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-LFCSP (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG5421FBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 15.9µs, 160ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | -150pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN, CSP | |
Supplier Device Package | 10-LFCSP (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥48.31200 | ¥483.12 |
25 | ¥46.06440 | ¥1,151.61 |
100 | ¥39.99590 | ¥3,999.59 |
250 | ¥38.19876 | ¥9,549.69 |
500 | ¥34.82816 | ¥17,414.08 |
1,000 | ¥30.33420 | ¥30,334.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.21075 | ¥87,632.25 |