
ADF41510BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF41510BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF41510BCPZ |
Description | 10GHZ PLL (LOW FOM) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N, Integer N, Frequency Synthesizer (RF) IC 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF41510BCPZ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/No |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Fractional N, Integer N, Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 24-WFQFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 24-LFCSP (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.38000 | ¥374.38 |
| 10 | ¥306.08900 | ¥3,060.89 |
| 25 | ¥289.02960 | ¥7,225.74 |
| 100 | ¥270.28500 | ¥27,028.50 |





