Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656UB/2K5

DigiKey Part Number
296-OPA656UB/2K5TR-ND - Tape & Reel (TR)
296-OPA656UB/2K5CT-ND - Cut Tape (CT)
296-OPA656UB/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA656UB/2K5
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA656UB/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
14mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
295V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
230 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
500 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8010ARZ-16Analog Devices Inc.17AD8010ARZ-16-ND¥108.42000Similar
AD8037SRZ-EPAnalog Devices Inc.38505-AD8037SRZ-EP-ND¥271.01000Similar
In-Stock: 3,273
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.42000¥108.42
10¥85.23900¥852.39
25¥79.45480¥1,986.37
100¥73.09930¥7,309.93
250¥72.75544¥18,188.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥65.15212¥162,880.30
Manufacturers Standard Package