Current Feedback Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8010ARZ-16

DigiKey Part Number
AD8010ARZ-16-ND
Manufacturer
Manufacturer Product Number
AD8010ARZ-16
Description
IC OPAMP CFA 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8010ARZ-16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15.5mA
Mfr
Current - Output / Channel
200 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
-3db Bandwidth
230 MHz
Supplier Device Package
16-SOIC
Current - Input Bias
10 µA
Base Product Number
Voltage - Input Offset
5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.42000¥108.42
10¥85.23900¥852.39
47¥76.25468¥3,583.97
141¥71.87035¥10,133.72
282¥69.72518¥19,662.50
517¥68.16269¥35,240.11
1,034¥66.67337¥68,940.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.