
OPA814DR | |
|---|---|
DigiKey Part Number | 296-OPA814DRTR-ND - Tape & Reel (TR) 296-OPA814DRCT-ND - Cut Tape (CT) 296-OPA814DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA814DR |
Description | 600-MHZ, HIGH-PRECISION UNITY-GA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA814DR Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C (TA) |
Slew Rate 750V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 250 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.44000 | ¥95.44 |
| 10 | ¥74.75200 | ¥747.52 |
| 25 | ¥69.58360 | ¥1,739.59 |
| 100 | ¥63.89650 | ¥6,389.65 |
| 250 | ¥63.26548 | ¥15,816.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥39.14068 | ¥117,422.04 |





