AD7995YRJZ-0RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 14,266
Unit Price: ¥58.63000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 903
Unit Price: ¥70.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,304
Unit Price: ¥70.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥30.18351
Datasheet
SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7995YRJZ-0RL

DigiKey Part Number
AD7995YRJZ-0RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7995YRJZ-0RL
Description
IC ADC 10BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7995YRJZ-0RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
140k
Number of Inputs
3, 4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥30.18351¥301,835.10
Manufacturers Standard Package