AD795JRZ | ||
---|---|---|
DigiKey Part Number | 505-AD795JRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD795JRZ | |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD795JRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 1.6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.50000 | ¥104.50 |
10 | ¥96.01700 | ¥960.17 |
98 | ¥81.08990 | ¥7,946.81 |
294 | ¥77.11034 | ¥22,670.44 |
588 | ¥72.13560 | ¥42,415.73 |
1,078 | ¥66.16567 | ¥71,326.59 |