Direct



AD7740YRM | |
|---|---|
DigiKey Part Number | AD7740YRM-ND |
Manufacturer | |
Manufacturer Product Number | AD7740YRM |
Description | IC V/F CONV 1MHZ 8MSOP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7740YRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Voltage to Frequency | |
Frequency - Max | 1 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.012% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


