
AD7699BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7699BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD7699BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD7699BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7699BCBZ-RL7 |
Description | IC ADC 16BIT 20WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-WLCSP (2.39x2.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD7699BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.39x2.39) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.53000 | ¥179.53 |
| 10 | ¥128.14300 | ¥1,281.43 |
| 25 | ¥114.75680 | ¥2,868.92 |
| 100 | ¥105.43560 | ¥10,543.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥105.43556 | ¥158,153.34 |


