16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD7323BRUZ

DigiKey Part Number
AD7323BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7323BRUZ
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7323BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
2, 3, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±12V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
True Bipolar
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.89000¥100.89
10¥69.33900¥693.39
96¥52.06833¥4,998.56
192¥49.41000¥9,486.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.