
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD5932YRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5932YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5932YRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5932YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5932YRUZ-REEL7 |
Description | IC DDS 50MHZ 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 24 b Tuning 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5932YRUZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 50 MHz | |
Tuning Word Width (Bits) | 24 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
In-Stock: 329
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.76000 | $13.76 |
10 | $9.53200 | $95.32 |
25 | $8.43080 | $210.77 |
100 | $7.18600 | $718.60 |
250 | $7.01248 | $1,753.12 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.01250 | $7,012.50 |
You May Also Be Interested InSee All
10 Items