AD5767BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5767BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5767BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5767BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5767BCPZ-RL7 |
Description | IC DAC 12BIT V-OUT 40LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD5767BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 12µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.97V ~ 16V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.85000 | ¥533.85 |
10 | ¥501.47600 | ¥5,014.76 |
25 | ¥485.29720 | ¥12,132.43 |
100 | ¥449.70970 | ¥44,970.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥420.59157 | ¥315,443.68 |