
SN74AVC8T245PW | |
|---|---|
DigiKey Part Number | 296-33827-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245PW |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.43700 | ¥114.37 |
| 60 | ¥9.64833 | ¥578.90 |
| 120 | ¥9.16383 | ¥1,099.66 |
| 300 | ¥8.65263 | ¥2,595.79 |
| 540 | ¥8.38731 | ¥4,529.15 |
| 1,020 | ¥8.14562 | ¥8,308.53 |
| 2,520 | ¥7.86844 | ¥19,828.47 |
| 5,040 | ¥7.69894 | ¥38,802.66 |










