AD5620CRMZ-2 | |
---|---|
DigiKey Part Number | 505-AD5620CRMZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5620CRMZ-2 |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5620CRMZ-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥55.98000 | ¥559.80 |
50 | ¥53.37220 | ¥2,668.61 |
100 | ¥46.34260 | ¥4,634.26 |
250 | ¥44.25956 | ¥11,064.89 |
500 | ¥40.35452 | ¥20,177.26 |
1,000 | ¥35.14742 | ¥35,147.42 |