ADA4000-2ARMZ-RL | ||
---|---|---|
DigiKey Part Number | ADA4000-2ARMZ-RLTR-ND - Tape & Reel (TR) ADA4000-2ARMZ-RLCT-ND - Cut Tape (CT) ADA4000-2ARMZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4000-2ARMZ-RL | |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4000-2ARMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.35mA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.58000 | ¥36.58 |
10 | ¥32.82800 | ¥328.28 |
25 | ¥31.03640 | ¥775.91 |
100 | ¥26.90000 | ¥2,690.00 |
250 | ¥25.52024 | ¥6,380.06 |
500 | ¥22.89916 | ¥11,449.58 |
1,000 | ¥19.31260 | ¥19,312.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.34696 | ¥55,040.88 |