
SN74LVCH8T245PW | |
|---|---|
DigiKey Part Number | 296-34080-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245PW |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC8T245PWR | Texas Instruments | 72,160 | 296-18593-1-ND | ¥14.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥16.97800 | ¥169.78 |
| 60 | ¥14.45600 | ¥867.36 |
| 120 | ¥13.77433 | ¥1,652.92 |
| 300 | ¥13.05447 | ¥3,916.34 |
| 540 | ¥12.68128 | ¥6,847.89 |
| 1,020 | ¥12.34111 | ¥12,587.93 |
| 2,520 | ¥11.95100 | ¥30,116.52 |
| 5,040 | ¥11.71241 | ¥59,030.55 |

