AD558KNZ | ||
---|---|---|
DigiKey Part Number | AD558KNZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD558KNZ | |
Description | IC DAC 8BIT V-OUT 16DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD558KNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.25 (Max), - | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.23000 | ¥371.23 |
10 | ¥346.30300 | ¥3,463.03 |
25 | ¥331.78880 | ¥8,294.72 |
100 | ¥300.68460 | ¥30,068.46 |
250 | ¥290.31668 | ¥72,579.17 |