AD5293BRUZ-20 | ||
---|---|---|
DigiKey Part Number | 505-AD5293BRUZ-20-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5293BRUZ-20 | |
Description | IC DGT POT 20KOHM 1024TP 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5293BRUZ-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50400 | ¥615.04 |
96 | ¥50.91760 | ¥4,888.09 |
288 | ¥48.62927 | ¥14,005.23 |
576 | ¥44.33845 | ¥25,538.95 |
1,056 | ¥38.61736 | ¥40,779.93 |