AD5272BCPZ-20-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5272BCPZ-20-RL7TR-ND - Tape & Reel (TR) 505-AD5272BCPZ-20-RL7CT-ND - Cut Tape (CT) 505-AD5272BCPZ-20-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5272BCPZ-20-RL7 | |
Description | IC DGTL POT 20KOHM 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps I2C Interface 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5272BCPZ-20-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥39.86500 | ¥398.65 |
25 | ¥37.68400 | ¥942.10 |
100 | ¥32.66010 | ¥3,266.01 |
250 | ¥30.98504 | ¥7,746.26 |
500 | ¥27.80292 | ¥13,901.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.44819 | ¥35,172.29 |
3,000 | ¥22.27579 | ¥66,827.37 |