AD5204BRUZ10-REEL7 | ||
---|---|---|
DigiKey Part Number | AD5204BRUZ10-REEL7TR-ND - Tape & Reel (TR) AD5204BRUZ10-REEL7CT-ND - Cut Tape (CT) AD5204BRUZ10-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5204BRUZ10-REEL7 | |
Description | IC DGT POT 10KOHM 256TAP 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5204BRUZ10-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
25 | ¥46.26800 | ¥1,156.70 |
100 | ¥40.09770 | ¥4,009.77 |
250 | ¥38.04112 | ¥9,510.28 |
500 | ¥34.13414 | ¥17,067.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.78788 | ¥28,787.88 |
2,000 | ¥27.34850 | ¥54,697.00 |