
AD4685BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4685BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4685BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4685BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4685BCPZ-RL7 |
Description | 500KSPS SINGLE ENDED DUAL ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4685BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Serial | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.41000 | ¥173.41 |
| 10 | ¥123.48000 | ¥1,234.80 |
| 25 | ¥110.47680 | ¥2,761.92 |
| 100 | ¥100.78400 | ¥10,078.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥100.78399 | ¥151,175.99 |



