64-FBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-FBGA, CSPBGA
64-FBGA, CSPBGA

AD4630-16BBCZ

DigiKey Part Number
505-AD4630-16BBCZ-ND
Manufacturer
Manufacturer Product Number
AD4630-16BBCZ
Description
16-BIT, 2 MSPS, DUAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD4630-16BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.71V ~ 1.89V, 5.3V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V, 5.3V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-FBGA, CSPBGA
Supplier Device Package
64-CSPBGA (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.68000¥332.68
10¥247.26500¥2,472.65
25¥231.75000¥5,793.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.