AD22035Z | ||
---|---|---|
DigiKey Part Number | 505-AD22035Z-ND | |
Manufacturer | ||
Manufacturer Product Number | AD22035Z | |
Description | ACCELEROMETER 18G ANALOG 8CLCC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±18g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD22035Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±18g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.52000 | ¥346.52 |
10 | ¥288.74700 | ¥2,887.47 |
25 | ¥255.75080 | ¥6,393.77 |
100 | ¥247.49950 | ¥24,749.95 |