ADXL312WACPZ-RL | ||
---|---|---|
DigiKey Part Number | ADXL312WACPZ-RLTR-ND - Tape & Reel (TR) ADXL312WACPZ-RLCT-ND - Cut Tape (CT) ADXL312WACPZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXL312WACPZ-RL | |
Description | ACCEL 1.5-12G I2C/SPI 32LFCSP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL312WACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±1.5g, 3g, 6g, 12g | |
Sensitivity (LSB/g) | 345 (±1.5g ) ~ 43 (±12g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.83000 | ¥110.83 |
10 | ¥87.75000 | ¥877.50 |
25 | ¥83.13120 | ¥2,078.28 |
100 | ¥71.58390 | ¥7,158.39 |
500 | ¥66.96578 | ¥33,482.89 |
1,000 | ¥63.50209 | ¥63,502.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥61.42382 | ¥245,695.28 |