AD22037Z | ||
---|---|---|
DigiKey Part Number | 505-AD22037Z-ND | |
Manufacturer | ||
Manufacturer Product Number | AD22037Z | |
Description | ACCELEROMETER 18G ANALOG 8CLCC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y Axis ±18g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±18g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.87000 | ¥354.87 |
10 | ¥295.72300 | ¥2,957.23 |
25 | ¥261.92720 | ¥6,548.18 |
100 | ¥253.47790 | ¥25,347.79 |