S25FL127SABMFI100 | ||
---|---|---|
DigiKey Part Number | 448-S25FL127SABMFI100-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL127SABMFI100 | |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | S25FL127SABMFI100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥29.36500 | ¥293.65 |
25 | ¥28.72280 | ¥718.07 |
40 | ¥28.56850 | ¥1,142.74 |
80 | ¥25.61525 | ¥2,049.22 |
280 | ¥25.52168 | ¥7,146.07 |
560 | ¥24.58920 | ¥13,769.95 |
1,120 | ¥23.37685 | ¥26,182.07 |