30-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-WFBGA, WLBGA
First Look Episode 4: MAX77650/MAX77651

MAX77651BEWVA+T

DigiKey Part Number
175-MAX77651BEWVA+TTR-ND - Tape & Reel (TR)
175-MAX77651BEWVA+TCT-ND - Cut Tape (CT)
175-MAX77651BEWVA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77651BEWVA+T
Description
IC BATT CHG LI-ION 1CELL 30WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15)
Datasheet
 Datasheet
EDA/CAD Models
MAX77651BEWVA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Temperature
Charge Current - Max
300mA
Battery Pack Voltage
4.6V (Max)
Voltage - Supply (Max)
5.5V
Interface
GPIO, I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP (2.75x2.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.65000¥57.65
10¥44.27200¥442.72
25¥40.92320¥1,023.08
100¥37.24000¥3,724.00
250¥35.48508¥8,871.27
500¥34.42706¥17,213.53
1,000¥33.55652¥33,556.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.63732¥81,593.30
Manufacturers Standard Package