

MAXREFDES79# | |
|---|---|
DigiKey Part Number | MAXREFDES79#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES79# |
Description | EVAL BOARD FOR MAX14824 MAX15062 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14824, MAX15062, MAX17552 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX14824, MAX15062, MAX17552 | |
Primary Attributes | IO-Link Communication Master | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,394.91000 | ¥5,394.91 |





