MAXREFDES111A# | ||
---|---|---|
DigiKey Part Number | MAXREFDES111A#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAXREFDES111A# | |
Description | EVAL BOARD FOR MAX17498B | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX17498B - DC/DC Converter 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Power - Output | 2 W | |
Voltage - Output | 5V | |
Current - Output | 400mA | |
Voltage - Input | 18V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17498B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.67000 | ¥214.67 |